Cart

TSOP2236QJ1

VISHAY TSOP2236QJ1

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 36KHZ
Supplier: Vishay
Matchcode: TSOP2236QJ1
Rutronik No.: IR5937
Unit Pack: 68
MOQ: 1360
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4749 $
645.86 $

Prices

1,360 0.4749 $
2,040 0.3982 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
4.5 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
90 °
Irradiance min
0.4 mW/m²
Irradiance max
30000 mW/m²
AGC
§§§§§§§§
Power consumpt.
50 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?