Cart

TSMP6000TT

VISHAY TSMP6000TT

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 20-60KHZ TOP-
Supplier: Vishay
Matchcode: TSMP6000TT
Rutronik No.: IR6397
Unit Pack: 1190
MOQ: 1190
package: TOP VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7169 $
853.11 $

Prices

1,190 0.7169 $
3,570 0.6011 $

Parameter

Type
IRRECEIVER
Burst type
ShortBurst
Carrier freq.
20-60 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
90 °
Sensitivity
80 mW/m²
Irradiance min
12 mW/m²
Irradiance max
80 mW/m²
Op.temp.min.
-25 °C
SMD/THT
THT
Automotive
NO
Package
TOP VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?