Cart

TSMP58138

VISHAY TSMP58138

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 38KHZ SIDEVIE
Supplier: Vishay
Matchcode: TSMP58138
Rutronik No.: IR6366
Unit Pack: 1500
MOQ: 1500
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.455 $
682.50 $

Prices

1,500 0.455 $
3,000 0.3816 $

Parameter

Type
IRRECEIVER
Burst type
ShortBurst
Carrier freq.
30-50 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
90 °
Sensitivity
15 mW/m²
Irradiance min
1 mW/m²
Irradiance max
30 mW/m²
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200900
Country
Philippines
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?