Cart

TSMP58000

VISHAY TSMP58000

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 20-60KHZ SIDE
Supplier: Vishay
Matchcode: TSMP58000
Rutronik No.: IR6365
Unit Pack: 1500
MOQ: 1500
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.458 $
687.00 $

Prices

1,500 0.458 $
3,000 0.384 $

Parameter

Type
IRRECEIVER
Burst type
ShortBurst
Carrier freq.
20-60 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
90 °
Sensitivity
80 mW/m²
Irradiance min
12 mW/m²
Irradiance max
80 mW/m²
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200900
Country
Philippines
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?