Cart

TSML1040

VISHAY TSML1040

image shown is a representation only

VISHAY

IR-EMITTER HP 950NM SMD AXIAL L
Supplier: Vishay
Matchcode: TSML1040
Rutronik No.: IR6204
Unit Pack: 1000
MOQ: 1000
package: Axial LEAD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2538 $
253.80 $

Prices

1,000 0.2538 $
2,000 0.2128 $
5,000 0.2089 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
11 mW/sr
Forward current
100 mA
Emission Angle
24 Degree
Rise/Fall time
0.015 µs
Power dissip
190 mW
Automotive
NO
Package
Axial LEAD
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?