Cart

TSM4ZJ502KR10

VISHAY

TSM4 5K 10% LIN 0,25W TK100
Supplier: Vishay
Matchcode: TSTS5KSCE
Rutronik No.: WER2709
Unit Pack: 500
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.48 $
2,480.00 $

Parameter

Resistor value
5K Ω
Res.tolerance
10 %
Power rating
0.25 W
Length
4.8 mm
Width
3.5 mm
Height
5.1 mm
Max.oper.volt.
35.3 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?