Cart

TSM4YL502KR05

VISHAY

TSM4 5K 10% LIN 0,25W
Supplier: Vishay
Matchcode: TSTS5KTCE
Rutronik No.: WER2622
Unit Pack: 250
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.42 $
2,420.00 $

Parameter

Resistor value
5K Ω
Res.tolerance
10 %
Power rating
0.25 W
Turns
MULTI
Length
5.3 mm
Width
4.8 mm
Height
3.5 mm
Max.oper.volt.
200 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?