Cart

TSM4YJ101KR05

VISHAY

TSM4 100R 10% LIN 0,25W
Supplier: Vishay
Matchcode: TSTS100RTCE
Rutronik No.: WER2198
Unit Pack: 250
MOQ: 250
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.97 $
742.50 $

Prices

250 2.97 $
500 2.52 $

Parameter

Resistor value
100 Ω
Res.tolerance
10 %
Power rating
0.25 W
Length
4.8 mm
Width
3.5 mm
Height
5.1 mm
Max.oper.volt.
200 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?