Cart

TSHG6200

VISHAY TSHG6200

image shown is a representation only

VISHAY

IR-EMITTER HIGH SPEED 850NM,5MM
Supplier: Vishay
Matchcode: TSHG6200
Rutronik No.: IR6401
Unit Pack: 4000
MOQ: 4000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
180 mW/sr
Forward current
100 mA
Emission Angle
20 Degree
Rise/Fall time
0.0165 µs
Power dissip
180 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?