Cart

TSFF6410-ASZ

VISHAY TSFF6410-ASZ

image shown is a representation only

VISHAY

IR-EMITTER HIGH SPEED 870NM 5MM
Supplier: Vishay
Matchcode: TSFF6410-ASZ
Rutronik No.: IR6049
Unit Pack: 1
MOQ: 5000
package: T 1 3/4
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.309 $
1,545.00 $

Parameter

Case type
EMITTER
Wavelength (pea
870 nm
Radiant Intens.
70 mW/sr
Forward current
100 mA
Emission Angle
44 Degree
Rise/Fall time
0.015 µs
Power dissip
180 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
Forward voltage
1.8 V
T(A) max
85 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?