Cart

TSFF5210

VISHAY TSFF5210

image shown is a representation only

VISHAY

IR-EMITTER HIGH SPEED 870NM 5MM
Supplier: Vishay
Matchcode: TSFF5210
Rutronik No.: IR3988
Unit Pack: 4000
MOQ: 4000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3474 $
1,389.60 $

Prices

4,000 0.3474 $
8,000 0.341 $

Parameter

Case type
EMITTER
Wavelength (pea
870 nm
Radiant Intens.
90 mW/sr
Forward current
100 mA
Emission Angle
20 Degree
Rise/Fall time
0.015 µs
Power dissip
250 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?