Cart

TSAL5100

VISHAY TSAL5100

image shown is a representation only

VISHAY

INFRARED-EMITTER (GaAs) 5MM
Supplier: Vishay
Matchcode: TSAL5100
Rutronik No.: IR2876
Unit Pack: 4000
MOQ: 4000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2014
0.0688 $
275.20 $

Prices

4,000 0.0688 $
12,000 0.0577 $
Obsolete article with this quantity is not orderable.

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
80 mW/sr
Forward current
100 mA
Emission Angle
20 Degree
Rise/Fall time
0.8 µs
Power dissip
160 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?