Cart

TS63Y203KR10

VISHAY

TS63Y 20K 10%
Supplier: Vishay
Matchcode: TSTS20KTCE
Rutronik No.: WSPT3438
Unit Pack: 500
MOQ: 500
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
940.00 $

Prices

500 1.88 $
1,000 1.73 $
2,000 1.64 $

Parameter

Resistor value
20K Ω
Res.tolerance
10 %
Power rating
0.25 W
Kind of adjust
TOP
Turns
15
Length
6.85 mm
Width
5 mm
Height
6.85 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Pitch width
5.08 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
7.5 mm
Max.oper.temp.
155 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?