Cart

TS53YL203MR10

VISHAY

TS53YL 20K 20% LIN 0,25W
Supplier: Vishay
Matchcode: TSTS20KTCE
Rutronik No.: WER2413
Unit Pack: 500
MOQ: 2000
package: SMD
Packaging: REEL
On request
0.6737 $
1,347.40 $

Prices

2,000 0.6737 $
4,000 0.6671 $

Parameter

Resistor value
20K Ω
Res.tolerance
20 %
Power rating
0.25 W
Kind of adjust
TOP
Turns
SINGLE
Length
5 mm
Width
5 mm
Height
2.7 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
70.7 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Range of adjust
270 °
Packaging
REEL
Automotive
NO
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?