Cart

TS53YJ501MR10

VISHAY

TS53YJ 500R 20% LIN 0,25W
Supplier: Vishay
Matchcode: TSTS500RTCE
Rutronik No.: WER2210
Unit Pack: 500
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6597 $
1,319.40 $

Parameter

Resistor value
500 Ω
Res.tolerance
20 %
Power rating
0.25 W
Length
5.5 mm
Width
5 mm
Height
2.7 mm
Max.oper.volt.
11.2 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?