Cart

TS4YL103MR10

VISHAY

SMD TRIMMER 4MM TS4YL 10K 20%
Supplier: Vishay
Matchcode: TSTS10KTCE
Rutronik No.: WSPT3826
Unit Pack: 500
MOQ: 6000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5742 $
3,445.20 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
0.25 W
Kind of adjust
TOP
Turns
SINGLE
Length
4.5 mm
Width
4.5 mm
Height
2.55 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Pitch width
2.35 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
5 mm
Max.oper.temp.
125 °C
Package
SMD
Range of adjust
270 °
Packaging
REEL
Automotive
NO
Technology
CERMET
Customs Tariff No.
85334010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?