Cart

TS4YJ103MR10

VISHAY

TS4YJ 10K 20% LIN 0,25W
Supplier: Vishay
Matchcode: TSTS10KTCE
Rutronik No.: WER2897
Unit Pack: 500
MOQ: 6000
package: SMD
Packaging: REEL
On request
0.5833 $
3,499.80 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
0.25 W
Length
4.5 mm
Width
4.5 mm
Height
2.55 mm
Max.oper.volt.
300 V
Leadfree Defin.
4
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?