Cart

TS3YJ103MR15

VISHAY

TS3YJ 10K 20% 0,125W
Supplier: Vishay
Matchcode: TSTS10KTCE
Rutronik No.: WER2641
Unit Pack: 1000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8445 $
1,689.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
0.125 W
Kind of adjust
TOP
Length
3.2 mm
Width
3.5 mm
Height
2.2 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
200 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
Customs Tariff No.
85334010000
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?