Cart

TS3YJ502MR15

VISHAY

TS3YJ 5K 20% 0,125W
Supplier: Vishay
Matchcode: TSTS5KTCE
Rutronik No.: WSPT3790
Unit Pack: 1000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.871 $
1,742.00 $

Parameter

Resistor value
5K Ω
Res.tolerance
20 %
Power rating
0.125 W
Kind of adjust
TOP
Length
3.2 mm
Width
3.5 mm
Height
2.2 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
200 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
Customs Tariff No.
85334010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?