Cart

TR3E106M050C0300

VISHAY TR3E106M050C0300

image shown is a representation only

VISHAY

TC 10uF 50V 20% Case E 300mOhm
Supplier: Vishay
Matchcode: TC10U50VELOWR
Rutronik No.: KTA7741
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
2.76 $
1,104.00 $

Prices

400 2.76 $
800 2.71 $
1,600 2.69 $
2,400 2.66 $

Parameter

C(N)
10µ F
U(N)
50 V
Case code
E
ESR
0.3 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?