Cart

TR3E106K050C0300

VISHAY TR3E106K050C0300

image shown is a representation only

VISHAY

TC 10uF 50V 10% Case E 300mOhm
Supplier: Vishay
Matchcode: TC10U50VELOWR
Rutronik No.: KTA7850
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
2.91 $
1,164.00 $

Prices

400 2.91 $
800 2.85 $
1,600 2.83 $
2,400 2.80 $

Parameter

C(N)
10µ F
U(N)
50 V
Case code
E
ESR
0.3 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?