Cart

TR3D337K6R3C0050

VISHAY TR3D337K6R3C0050

image shown is a representation only

VISHAY

TC 330uF 6,3V 10% Case D 50mOhm
Supplier: Vishay
Matchcode: TC330U6,3VDLOWR
Rutronik No.: KTA7970
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
In Stock
1.48 $
740.00 $

Prices

500 1.48 $
1,000 1.40 $
1,500 1.39 $
2,000 1.38 $
2,500 1.32 $

Parameter

C(N)
330µ F
U(N)
6.3 V
Case code
D
ESR
0.05 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
20.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?