Cart

TR3C107K6R3C0150

VISHAY TR3C107K6R3C0150

image shown is a representation only

VISHAY

TC 100uF 6,3V 10% CaseC 150mOhm
Supplier: Vishay
Matchcode: TC100U6,3VCLOWR
Rutronik No.: KTA7152
Unit Pack: 500
MOQ: 3000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.426 $
1,278.00 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
C
ESR
0.15 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
6.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?