Cart

TR3B107M6R3C1500

VISHAY TR3B107M6R3C1500

image shown is a representation only

VISHAY

TC 100uF 6,3V 20% CaseB1500mOhm
Supplier: Vishay
Matchcode: TC100U6,3VBLOWR
Rutronik No.: KTA8030
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.3632 $
726.40 $

Prices

2,000 0.3632 $
4,000 0.3571 $
6,000 0.348 $
10,000 0.3359 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
B
ESR
1.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
6.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.15
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?