Cart

TR3A225K010C1800

VISHAY TR3A225K010C1800

image shown is a representation only

VISHAY

TC 2,2uF 10V 10% CaseA 1800mOhm
Supplier: Vishay
Matchcode: TC2,2U10VALOWR
Rutronik No.: KTA7945
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.2289 $
457.80 $

Prices

2,000 0.2289 $
4,000 0.2201 $
6,000 0.2166 $
10,000 0.2078 $
12,000 0.2007 $

Parameter

C(N)
2,2µ F
U(N)
10 V
Case code
A
ESR
1.8 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?