Cart

TPSMP30AHM3_A/H

VISHAY TPSMP30AHM3_A/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 30V SMP HF
Supplier: Vishay
Matchcode: TPSMP30AHM3
Rutronik No.: DTRL11237
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
On request
0.2074 $
622.20 $

Prices

3,000 0.2074 $
6,000 0.1929 $
9,000 0.1836 $
12,000 0.1659 $
15,000 0.1525 $

Parameter

Package
SMP
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
TPSMP
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?