Cart

TPSMP30AHM3/84A

VISHAY TPSMP30AHM3/84A

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 30V SMP HF
Supplier: Vishay
Matchcode: TPSMP30AHM3
Rutronik No.: DTRL9581
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/28/2017
0.1297 $
389.10 $

Prices

3,000 0.1297 $
6,000 0.1135 $

Parameter

Package
SMP
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
TPSMP
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?