Cart

TPSMA6.8AHE3_B/H

VISHAY TPSMA6.8AHE3_B/H

image shown is a representation only

VISHAY

TVS-DI. UNI 0,4KW 6.8V 10% SMA
Supplier: Vishay
Matchcode: TPSMA6.8HE3
Rutronik No.: DTRL10784
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.241 $
867.60 $

Prices

3,600 0.241 $
7,200 0.2293 $
10,800 0.2073 $
14,400 0.1904 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
AEC-Q(101)
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
TPSMA
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?