Cart

TPSMA27AHE3_A/H

VISHAY TPSMA27AHE3_A/H

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 27V SMA
Supplier: Vishay
Matchcode: TPSMA27AHE3
Rutronik No.: DTRL9666
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
0.0986 $
354.96 $

Prices

3,600 0.0986 $
7,200 0.0803 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
AEC-Q(101)
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
TPSMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?