Cart

TPSMA22AHE3_A/H

VISHAY TPSMA22AHE3_A/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 22V SMA
Supplier: Vishay
Matchcode: TPSMA22AHE3
Rutronik No.: DTRL9665
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
0.1627 $
585.72 $

Prices

3,600 0.1627 $
7,200 0.1548 $
14,400 0.14 $
18,000 0.1286 $
Article with this quantity is not orderable.

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
22 V
Automotive
AEC-Q(101)
Clamping voltag
30.6 V
Stand-off V Vwm
18.8 V
Serie
TPSMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?