Cart

TPSMA18AHE3_B/H

VISHAY TPSMA18AHE3_B/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 18V SMA
Supplier: Vishay
Matchcode: TPSMA18AHE3
Rutronik No.: DTRL10798
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.1771 $
637.56 $

Prices

3,600 0.1771 $
7,200 0.1685 $
10,800 0.1523 $
18,000 0.1399 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
AEC-Q(101)
Clamping voltag
25.5 V
Stand-off V Vwm
15.3 V
Serie
TPSMA
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?