Cart

TP0610K-T1-E3

VISHAY TP0610K-T1-E3

image shown is a representation only

VISHAY

P-CH MOS-FET 0,185A 60V SOT23
Supplier: Vishay
Matchcode: TP0610K
Rutronik No.: TMOSS5722
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1247 $
374.10 $

Prices

3,000 0.1247 $
15,000 0.12 $
30,000 0.1166 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-0,185 A
RDS(on)at 10V
6000 mOhm
Package
SOT23
P(tot)
0.25 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?