Cart

TNPW1206392RBEEN

VISHAY

TR1206 392R 0,1% 0,25W TK25
Supplier: Vishay
Matchcode: TR1206392R0,1%
Rutronik No.: WPR4611
Unit Pack: 1000
MOQ: 20000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2954 $
5,908.00 $

Parameter

Resistor value
392 Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?