Cart

TNPW080549K9BXEA

VISHAY

TR0805 49,9K 0,1% 0,125W TK15
Supplier: Vishay
Matchcode: TR080549,9K0,1%
Rutronik No.: WPR3708
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.27 $
1,350.00 $

Prices

5,000 0.27 $
50,000 0.2531 $

Parameter

Resistor value
49,9K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
15 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?