Cart

TNPW060310K1BEEA

VISHAY

TR0603 10,1K 0,1% 0,1W TK25
Supplier: Vishay
Matchcode: TR060310,1K0,1%
Rutronik No.: WPR3643
Unit Pack: 5000
MOQ: 20000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1212 $
2,424.00 $

Prices

20,000 0.1212 $
50,000 0.1147 $

Parameter

Resistor value
10,1K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?