Cart

TNPW04021K47DEED

VISHAY

TR0402 1,47K 0,5% 0,063W TK25
Supplier: Vishay
Matchcode: TR04021,47K0,5%
Rutronik No.: WPR4412
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1015 $
1,015.00 $

Prices

10,000 0.1015 $
50,000 0.0969 $

Parameter

Resistor value
1,47K Ω
Package
0402
Res.tolerance
0.5 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?