Cart

TNPW04021K00FHED

VISHAY

TF0402 1K 1,0% 0,063W TK50
Supplier: Vishay
Matchcode: TF04021K1,0%
Rutronik No.: WPR5133
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.034 $
340.00 $

Prices

10,000 0.034 $
20,000 0.0284 $
30,000 0.0276 $
40,000 0.0272 $
60,000 0.0264 $

Parameter

Resistor value
1K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?