Cart

TNPV1206470KBEEN

VISHAY

TR1206 470K 0,1% 0,25W TK25
Supplier: Vishay
Matchcode: TR1206470K0,1%
Rutronik No.: WPR4442
Unit Pack: 1000
MOQ: 1000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6976 $
697.60 $

Prices

1,000 0.6976 $
16,000 0.6852 $

Parameter

Resistor value
470K Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
700 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?