Cart

TMCP1A106KTRF

VISHAY TMCP1A106KTRF

image shown is a representation only

VISHAY

TC 10uF 10V 10% Case P
Supplier: Vishay
Matchcode: TC10U10VP
Rutronik No.: KTA7754
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.05 $
150.00 $

Prices

3,000 0.05 $
6,000 0.051 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
P
ESR
5.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
Dissip.factor
0.2
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2 mm
Width
1.25 mm
Height
1.2 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?