Cart

TMCMB1C476MTRF

VISHAY TMCMB1C476MTRF

image shown is a representation only

VISHAY

TC 47uF 16V 20% Case B
Supplier: Vishay
Matchcode: TC47U16VB
Rutronik No.: KTA7759
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2107 $
421.40 $

Prices

2,000 0.2107 $
4,000 0.2021 $
6,000 0.197 $
10,000 0.1918 $

Parameter

C(N)
47µ F
U(N)
16 V
Case code
B
ESR
1.7 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
7.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.2
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?