Cart

TLZ27D-GS08

VISHAY TLZ27D-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 27V 2,5% MINIMELF
Supplier: Vishay
Matchcode: TLZ27D-GS08
Rutronik No.: DZ11468
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
On request
0.0403 $
503.75 $

Prices

12,500 0.0403 $
25,000 0.0371 $

Parameter

U(Z)
27 V
P(tot)
0.5 W
Tolerance
2.5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?