Cart

TLVS4200

VISHAY TLVS4200

image shown is a representation only

VISHAY

3MM ORANGE CLEAR
Supplier: Vishay
Matchcode: TLVS4200
Rutronik No.: LED17659
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1228 $
614.00 $

Prices

5,000 0.1228 $
10,000 0.1029 $

Parameter

Emitted colour
ORANGE
Case size
3 LxW
Package
3 MM
I(F) nominal
15 mA
Forward voltage
2.4 V
Emission angle
170 °
Lambda dom.typ
598 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
598 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?