Cart

TLVH42N2Q2

VISHAY TLVH42N2Q2

image shown is a representation only

VISHAY

3MM RED CLEAR 170°
Supplier: Vishay
Matchcode: TLVH42N2Q2
Rutronik No.: LED18324
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1081 $
540.50 $

Prices

5,000 0.1081 $
20,000 0.0906 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
15 mA
Forward voltage
2.4 V
Emission angle
170 °
Lum.inten.min
6 mcd
Lambda dom.typ
612 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
635 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?