Cart

TLUR4401

VISHAY TLUR4401

image shown is a representation only

VISHAY

3MM RED TINTED DIFFUSE 630NM
Supplier: Vishay
Matchcode: TLUR4401
Rutronik No.: LED8811
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.083 $
415.00 $

Prices

5,000 0.083 $
20,000 0.0694 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
30 °
Lum.inten.min
6.3 mcd
Lambda dom.typ
640 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
640 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?