Cart

TLUR2401

VISHAY TLUR2401

image shown is a representation only

VISHAY

1,8MM RED TINTED DIFFUSED
Supplier: Vishay
Matchcode: TLUR2401
Rutronik No.: LED11908
Unit Pack: 5000
MOQ: 5000
package: 1,8 MM
Packaging: BULK
On request
0.12 $
600.00 $

Prices

5,000 0.12 $
10,000 0.1154 $
15,000 0.1135 $
20,000 0.1089 $
30,000 0.1052 $

Parameter

Emitted colour
RED
Case size
1.8 LxW
Lum.inten.min
4 mcd
I(F) nominal
10 mA
Emission angle
20 °
Lambda dom.typ
630 nm
Forward voltage
2.1 V
Packaging
BULK
Number of chips
1
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Package
1,8 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?