Cart

TLUR2401

VISHAY TLUR2401

image shown is a representation only

VISHAY

1,8MM RED TINTED DIFFUSED
Supplier: Vishay
Matchcode: TLUR2401
Rutronik No.: LED20079
Unit Pack: 5000
MOQ: 5000
package: 1,8MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.104 $
520.00 $

Prices

5,000 0.104 $
20,000 0.0872 $

Parameter

Emitted colour
RED
Case size
1.8 LxW
Package
1,8MM
I(F) nominal
10 mA
Forward voltage
2.0 V
Emission angle
40 °
Lum.inten.min
4 mcd
Lambda dom.typ
630 nm
Automotive
NO
Packaging
BULK
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?