Cart

TLMY1000-GS08

VISHAY TLMY1000-GS08

image shown is a representation only

VISHAY

LED 0603 YELLOW LOW CURRENT
Supplier: Vishay
Matchcode: TLMY1000-GS08
Rutronik No.: LED8236
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0715 $
214.50 $

Prices

3,000 0.0715 $
9,000 0.06 $

Parameter

Emitted colour
YELLOW
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
2 mA
Forward voltage
2.1 V
Emission angle
160 °
Lum.inten.min
3.2 mcd
Lambda dom.typ
590 nm
Automotive
AECQ101-D
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?