Cart

TLLR4401

VISHAY TLLR4401

image shown is a representation only

VISHAY

LED 3MM LC RED TINTED DIFFUSED
Supplier: Vishay
Matchcode: TLLR4401
Rutronik No.: LED6229
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0938 $
469.00 $

Prices

5,000 0.0938 $
20,000 0.0786 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
2 mA
Forward voltage
2.1 V
Emission angle
50 °
Lum.inten.min
2.0 mcd
Lambda dom.typ
630 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
635 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?