Cart

TLHR5400

VISHAY TLHR5400

image shown is a representation only

VISHAY

DOME-STYLE RED
Supplier: Vishay
Matchcode: TLHR5400
Rutronik No.: LED9922
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0752 $
300.80 $

Prices

4,000 0.0752 $
20,000 0.063 $

Parameter

Emitted colour
RED
Case size
5 LxW
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
60 °
Lum.inten.min
1.6 mcd
Lambda dom.typ
612 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
635 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?