Cart

TLHK44R1S2

VISHAY TLHK44R1S2

image shown is a representation only

VISHAY

HIGH INTENSITY LED 3MM RED DIFF
Supplier: Vishay
Matchcode: TLHK44R1S2
Rutronik No.: LED19027
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0982 $
491.00 $

Prices

5,000 0.0982 $
20,000 0.0823 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
1.9 V
Emission angle
60 °
Lum.inten.min
112 mcd
Lambda dom.typ
630 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
643 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?